
2-channel stereo Class-D audio amplifier IC, delivering 20W per channel into a 4Ω load. Features a 36dB voltage gain and a maximum output power of 25W. Operates from a 10V to 30V supply voltage, with a typical operating voltage of 15V. Surface mountable in a 24-pin HTSSOP package, measuring 7.8mm x 4.4mm x 1.2mm. RoHS compliant with a minimum operating temperature of -40°C and a maximum of 85°C.
Sign in to ask questions about the Texas Instruments TPA3123D2PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA3123D2PWPR technical specifications.
| Package/Case | HTSSOP |
| Gain | 36dB |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 25W |
| Max Power Dissipation | 4.16W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 15V |
| Output Power | 20W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.16W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 23mA |
| Supply Type | Single |
| Thickness | 1mm |
| Voltage Gain | 36dB |
| Weight | 0.00346oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3123D2PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.