
The TPA3125D2EVM is a module-based evaluation kit for an audio amplifier. It operates from a 26V supply and draws up to 3A of current. The kit is designed to evaluate the TPA3125D2 audio amplifier, which can deliver up to 36W of output power. The module is packaged in a box and contains a single unit.
Sign in to ask questions about the Texas Instruments TPA3125D2EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA3125D2EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Output Power | 36W |
| Operating Supply Current | 3A |
| Operating Supply Voltage | 26V |
| Output Power | 10W |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPA3125D2EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
