
2-channel Class-D audio amplifier IC delivering up to 36W output power into an 8-ohm load. Features include a 36dB voltage gain, single supply operation from 10V to 26V, and a maximum power dissipation of 1.87W. This component is housed in a 20-pin PDIP package, is lead-free and RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPA3125D2N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | N |
| Gain | 36dB |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 36W |
| Max Power Dissipation | 1.87W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Operating Supply Voltage | 24V |
| Output Power | 36W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.87W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Voltage Gain | 36dB |
| Weight | 0.042297oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3125D2N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
