
The TPA3128D2DAPR is a dual channel audio amplifier from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a supply voltage range of 4.5V to 26V and is packaged in a 32-pin HTSSOP. This industrial-grade amplifier is suitable for various audio applications.
Texas Instruments TPA3128D2DAPR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 6.1 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 26 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPA3128D2DAPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.