
The TPA3130D2EVM is a SpeakerGuard evaluation kit from Texas Instruments, designed for high-power audio applications. It features a module package with a maximum operating temperature range of -40°C to 85°C. The kit is lead-free and operates on a supply voltage of up to 26V, with a maximum output power of 15W. It is packaged in a single unit, suitable for box packaging.
Texas Instruments TPA3130D2EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 15W |
| Operating Supply Voltage | 26V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | SpeakerGuard™ |
| RoHS | Not Compliant |
No datasheet is available for this part.