
The TPA3140D2PWPR is a dual audio amplifier from Texas Instruments, designed for industrial temperature operation. It features a supply voltage range of 4.5 to 14.4 volts and a maximum supply current of 40 milliamps. The device is packaged in a 28-pin TSSOP package, measuring 4.4 millimeters in width and 9.7 millimeters in length. The amplifier operates within a temperature range of -40 to 85 degrees Celsius, making it suitable for use in harsh environments.
Sign in to ask questions about the Texas Instruments TPA3140D2PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA3140D2PWPR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 14.4 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 40 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPA3140D2PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.