
The TPA3144D2PWP is a dual audio amplifier from Texas Instruments, featuring 28 terminals and a dual terminal position. It operates within a temperature range of -40°C to 85°C and is available in a 28-pin R-PDSO-G28 package. The device has a maximum supply voltage of 14.4V and a minimum supply voltage of 4.5V, with a maximum supply current of 40mA. It is designed for industrial applications and is suitable for use in a variety of audio amplifier circuits.
Sign in to ask questions about the Texas Instruments TPA3144D2PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA3144D2PWP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 14.4 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 40 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPA3144D2PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.