The TPA3156D2DADR is an industrial dual audio amplifier from Texas Instruments, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 32 terminals and a dual terminal position, with a JEDEC package code of R-PDSO-G32. The amplifier is available in a TSSOP-32 package, measuring 6.1mm in width and 11mm in length. It operates within a supply voltage range of 4.5V to 26V and has a temperature grade of industrial. The device has one function and two channels.
Sign in to ask questions about the Texas Instruments TPA3156D2DADR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA3156D2DADR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 6.1 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 26 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPA3156D2DADR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.