
Mono Class-D audio power amplifier, 20W max output power, 12.8W output power, 4 Ohm load impedance. Features I2S input, 23.6dB voltage gain, and 73dB PSRR. Operates from 8V to 18V supply voltage with a typical 15V operating voltage. Surface mount HTSSOP package, -40°C to 85°C operating temperature range. RoHS compliant.
Sign in to ask questions about the Texas Instruments TPA3200D1DCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA3200D1DCP technical specifications.
| Package/Case | HTSSOP |
| Gain | 23.6dB |
| Lead Free | Contains Lead |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 20W |
| Max Power Dissipation | 4.89W |
| Max Supply Current | 15mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Power | 12.8W |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 4.89W |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPA3200D1 |
| Supply Current | 15mA |
| Supply Type | Single |
| Voltage Gain | 23.6dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3200D1DCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
