
Mono Class-D audio power amplifier delivering up to 20W output power. Features I2S input and a voltage gain of 23.6dB. Operates with a supply voltage range of 8V to 18V, typically 15V. Packaged in a 44-pin HTSSOP for surface mounting, with dimensions of 11.3mm length, 4.4mm width, and 1.15mm height. Offers a power dissipation of 4.89W and a PSRR of 73dB, with an operating temperature range of -25°C to 85°C.
Sign in to ask questions about the Texas Instruments TPA3200D1DCPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA3200D1DCPG4 technical specifications.
| Package/Case | HTSSOP |
| Gain | 23.6dB |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 11.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 20W |
| Max Power Dissipation | 4.89W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Output Power | 12.8W |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 4.89W |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Supply Type | Single |
| Voltage Gain | 23.6dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3200D1DCPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
