
The TPA3200D1DCPR is a surface mount audio amplifier from Texas Instruments. It operates over a temperature range of -25°C to 85°C and is compliant with RoHS regulations. The amplifier has a maximum output power of 20W and a maximum power dissipation of 4.89W. It can be powered with a supply voltage between 8V and 18V.
Sign in to ask questions about the Texas Instruments TPA3200D1DCPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA3200D1DCPR technical specifications.
| Package/Case | HTSSOP |
| Gain | 23.6dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 20W |
| Max Power Dissipation | 4.89W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Output Power | 12.8W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.89W |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Supply Type | Single |
| Voltage Gain | 23.6dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3200D1DCPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
