The TPA3200D1 is a surface-mount audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum supply voltage of 18V and a minimum supply voltage of 8V. The amplifier is RoHS compliant and has a power dissipation of 4.89W. It is available in a 2000-unit package quantity, packaged in tape and reel.
Sign in to ask questions about the Texas Instruments TPA3200D1DCPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA3200D1DCPRG4 technical specifications.
| Package/Case | HTSSOP |
| Gain | 23.6dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 20W |
| Max Power Dissipation | 4.89W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Output Power | 12.8W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.89W |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA3200D1 |
| Supply Current | 15mA |
| Supply Type | Single |
| Voltage Gain | 23.6dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3200D1DCPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.