
The TPA321DG4 is a single-channel audio amplifier from Texas Instruments with a maximum output power of 350mW and a gain bandwidth product of 1.4MHz. It operates within a temperature range of -40°C to 85°C and is available in a D-package. The amplifier is RoHS compliant and suitable for use in audio applications. It has a quiescent current of 700uA and a supply current of 1.5mA. The TPA321DG4 is a lead-free device and is packaged in a rail/Tube format with 75 units per package.
Sign in to ask questions about the Texas Instruments TPA321DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA321DG4 technical specifications.
| Package/Case | D |
| Gain Bandwidth Product | 1.4MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 700mW |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Output Power | 350mW |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.4MHz |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA321DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
