The TPA3245DDV is a commercial audio amplifier from Texas Instruments with a maximum operating temperature of 70°C. It features 44 terminals and a dual terminal position. The device operates within a commercial temperature grade and has a maximum supply voltage of 13.2V. It is available in a 44-pin HTSSOP package with dimensions of 6.1mm width and 14mm length.
Sign in to ask questions about the Texas Instruments TPA3245DDV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA3245DDV technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 6.1 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 10.8 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPA3245DDV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.