
High-fidelity Class-D audio amplifier IC, delivering 315-W stereo or 600-W mono output. Operates with analog input and a wide supply voltage range of 18 to 53.5 V. Features four channels and a commercial temperature grade, with an operating temperature range of 0°C to 70°C. Housed in a 44-terminal HTSSOP package (R-PDSO-G44) with dimensions of 14 mm length and 6.1 mm width.
Sign in to ask questions about the Texas Instruments TPA3255DDV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA3255DDV technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 6.1 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 10.8 |
| Number of Channels | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPA3255DDV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.