
Automotive Class-D audio amplifier, delivering 315-W per channel with analog input. Operates from an 18- to 53.5-V supply voltage range, featuring a wide industrial temperature grade from -40 to 105°C. This 44-terminal device, housed in a 44-HTSSOP package (R-PDSO-G44), supports four channels and meets AEC-Q100 screening level.
Sign in to ask questions about the Texas Instruments TPA3255TDDVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA3255TDDVRQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 6.1 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 11.4 |
| Supply Voltage-Min (Vsup) | 9.8 |
| Screening Level | AEC-Q100 |
| Number of Channels | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPA3255TDDVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.