
The TPA4411MRTJR is a dual-channel audio amplifier from Texas Instruments, featuring a gain of 63.52dB and operating on a supply voltage of 1.8V to 4.5V. It is packaged in a QFN-20 package and has a maximum power dissipation of 3.45W. The amplifier is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPA4411MRTJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA4411MRTJR technical specifications.
| Package/Case | QFN |
| Gain | 63.52dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 100mW |
| Max Power Dissipation | 3.45W |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 2 |
| Operating Supply Voltage | 3V |
| Output Power | 80mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.45W |
| Power Supply Rejection Ratio (PSRR) | -80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectPath™ |
| Supply Current | 10mA |
| Supply Type | Single |
| Voltage Gain | 63.52dB |
| Weight | 0.001344oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA4411MRTJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
