
Stereo headphone amplifier delivering 80mW output power into a 16Ω load. Features DirectPath™ technology, 2 channels, and a voltage gain of 63.52dB. Operates from a single supply voltage between 1.8V and 4.5V, with a typical operating voltage of 3V. Housed in a 20-QFN package with SMD/SMT termination, this lead-free component offers a wide operating temperature range of -40°C to 85°C. RoHS compliant with a maximum supply current of 10mA and a power dissipation of 3.45W.
Sign in to ask questions about the Texas Instruments TPA4411MRTJT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA4411MRTJT technical specifications.
| Package/Case | QFN |
| Gain | 63.52dB |
| Lead Free | Lead Free |
| Load Impedance | 16R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 100mW |
| Max Power Dissipation | 3.45W |
| Max Supply Current | 10mA |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 2 |
| Operating Supply Voltage | 3V |
| Output Power | 80mW |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.45W |
| Power Supply Rejection Ratio (PSRR) | -80dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DirectPath™ |
| Supply Current | 10mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Voltage Gain | 63.52dB |
| Weight | 0.001344oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA4411MRTJT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
