
The TPA4411MRTJTG4 is a dual audio amplifier from Texas Instruments, featuring a gain of 63.52dB. It operates within a temperature range of -40°C to 85°C and is available in a QFN package. The device is RoHS compliant and has a maximum power dissipation of 3.45W. It can supply up to 10mA of current and has a maximum output power of 80mW. The amplifier is designed for use with a single supply voltage of 3V and is part of the DirectPath series.
Sign in to ask questions about the Texas Instruments TPA4411MRTJTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA4411MRTJTG4 technical specifications.
| Package/Case | QFN |
| Gain | 63.52dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 100mW |
| Max Power Dissipation | 3.45W |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 2 |
| Operating Supply Voltage | 3V |
| Output Power | 80mW |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.45W |
| Power Supply Rejection Ratio (PSRR) | -80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectPath™ |
| Supply Current | 10mA |
| Supply Type | Single |
| Voltage Gain | 63.52dB |
| Weight | 0.001344oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA4411MRTJTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
