
The TPA4411RTJTG4 is a 2-channel audio amplifier with a gain of 63.52dB. It operates within a temperature range of -40°C to 85°C and is supplied by a single voltage source between 1.8V and 4.5V. The amplifier has a maximum power dissipation of 3.45W and a maximum output power of 80mW. It is available in a QFN-20 package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPA4411RTJTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA4411RTJTG4 technical specifications.
| Package/Case | QFN |
| Gain | 63.52dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 100mW |
| Max Power Dissipation | 3.45W |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 2 |
| Output Power | 80mW |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.2W |
| Power Supply Rejection Ratio (PSRR) | -80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectPath™ |
| Supply Current | 8mA |
| Supply Type | Single |
| Voltage Gain | 63.52dB |
| Weight | 0.001344oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA4411RTJTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
