The TPA4411YZH is an industrial-grade, 2-channel audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.8V and 4.5V. The amplifier draws a maximum supply current of 10mA. It is packaged in a VFBGA-16 configuration, measuring 2.25mm in width and length.
Sign in to ask questions about the Texas Instruments TPA4411YZH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA4411YZH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B16 |
| Width | 2.25 |
| Length | 2.25 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 10 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPA4411YZH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.