
Stereo headphone amplifier delivering 80mW output power per channel. Features DirectPath™ technology for enhanced efficiency and a wide operating voltage range of 1.8V to 4.5V. Offers a voltage gain of 63.52dB and a high Power Supply Rejection Ratio (PSRR) of 80dB. Designed for surface mount applications with a 16-DSBGA package, operating from -40°C to 85°C. This RoHS compliant component has a maximum supply current of 10mA and a quiescent current of 8mA.
Sign in to ask questions about the Texas Instruments TPA4411YZHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA4411YZHR technical specifications.
| Gain | 63.52dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 100mW |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 10mA |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 3V |
| Output Power | 80mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectPath™ |
| Supply Current | 10mA |
| Supply Type | Single |
| Voltage Gain | 63.52dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA4411YZHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
