
The TPA4411YZHT is a 2-channel audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The amplifier has a maximum supply voltage of 4.5V and a minimum supply voltage of 1.8V. It can handle a maximum power dissipation of 1.2W and has a supply current of 8mA. The amplifier is packaged in a 16-pin DSBGA and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TPA4411YZHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA4411YZHT technical specifications.
| Gain | 63.52dB |
| Lead Free | Lead Free |
| Load Impedance | 16R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 100mW |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 80mW |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DirectPath™ |
| Supply Current | 8mA |
| Supply Type | Single |
| Voltage Gain | 63.52dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA4411YZHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
