
1-W Mono Audio Power Amplifier, 8-SOIC package. Features 1.5MHz gain bandwidth product, 1.1W maximum output power, and 725mW power dissipation. Operates from a 2.7V to 5.5V single supply, with a quiescent current of 3.5mA. Offers 70dB power supply rejection ratio and a wide operating temperature range of -40°C to 85°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TPA4861DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA4861DG4 technical specifications.
| Package/Case | D |
| Gain Bandwidth Product | 1.5MHz |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.1W |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Output Power | 1W |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA4861 |
| Supply Current | 3.5mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.5MHz |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA4861DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
