
IC, DIGITAL AUDIO DELAY PROCESSOR, QFN16
Sign in to ask questions about the Texas Instruments TPA5050RSARG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA5050RSARG4 technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Power | 2.5W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPA5050 |
| Supply Current | 3mA |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA5050RSARG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
