
The TPA5052RSAR is a specialized IC with a VQFN package, operating within a temperature range of -40°C to 85°C. It requires a 3.6V operating supply voltage and has a quiescent current of 1.8mA. The IC is RoHS compliant and lead free, with a packaging option of tape and reel in quantities of 3000. It has a weight of 0.001764oz and a maximum output power of 2.5W.
Sign in to ask questions about the Texas Instruments TPA5052RSAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA5052RSAR technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Power | 2.5W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA5052RSAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
