
The TPA5052RSAT is a specialized IC from Texas Instruments with a VQFN package, operating within a temperature range of -40°C to 85°C. It requires a 3.6V operating supply voltage and has a maximum output power of 2.5W. The IC is lead-free and RoHS compliant, packaged in tape and reel quantities of 250. It weighs 0.001764oz.
Sign in to ask questions about the Texas Instruments TPA5052RSAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA5052RSAT technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Power | 2.5W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA5052 |
| Supply Current | 3mA |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA5052RSAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
