
The TPA6010A4PWP is a dual audio power amplifier from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum output power of 2.7W and a maximum supply current of 18mA. It is designed for surface mount applications and is packaged in a 50-unit rail/Tube package.
Sign in to ask questions about the Texas Instruments TPA6010A4PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA6010A4PWP technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.7W |
| Max Supply Current | 18mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6010A4PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
