Stereo Class-AB audio amplifier delivering 3W output power into an 8Ω load. Features DC volume control and a stereo headphone driver, operating with a 4V to 5.5V supply voltage. This integrated circuit offers a 20kHz bandwidth and a 70dB Power Supply Rejection Ratio (PSRR). Packaged in a 24-pin HTSSOP with dimensions of 7.8mm x 4.4mm x 1.15mm, it supports surface mounting and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments TPA6011A4PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA6011A4PWP technical specifications.
| Bandwidth | 20kHz |
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Max Supply Current | 9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 3W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 7.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6011A4PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
