
2-Channel Stereo Audio Amplifier IC, Class-AB, delivering 3W output power per channel. Features a wide operating supply voltage range of 4V to 5.5V, with a typical 5V operation. Surface mountable in a 24-pin HTSSOP EP package, this RoHS compliant component offers a Power Supply Rejection Ratio (PSRR) of 70dB and operates from -40°C to 85°C. Packaged on tape and reel for efficient assembly.
Texas Instruments TPA6011A4PWPR technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Max Power Dissipation | 2.7W |
| Max Supply Current | 9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 3W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 7.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Supply Type | Single |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6011A4PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
