
Stereo Class-AB audio amplifier, 2W output power per channel into a 3Ω load. Features a wide operating temperature range of -40°C to 85°C and a single supply voltage from 4.5V to 5.5V. Delivers 77dB Power Supply Rejection Ratio (PSRR) with a quiescent current of 6mA. Housed in a lead-free, 20-pin HTSSOP package measuring 6.5mm x 4.4mm x 1.2mm.
Sign in to ask questions about the Texas Instruments TPA6017A2PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA6017A2PWP technical specifications.
| Package/Case | HTSSOP |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Load Impedance | 3R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Power Dissipation | 2.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Output Power | 2W |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Type | Single |
| Thickness | 1mm |
| Weight | 0.002885oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6017A2PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
