
The TPA6017A2 is a dual 2W audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a 20-pin HTSSOP package and is RoHS compliant. The device has a power supply rejection ratio of 77dB and a supply current of 10mA. It is designed for use in audio applications and is suitable for use in a variety of environments.
Sign in to ask questions about the Texas Instruments TPA6017A2PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA6017A2PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Power Dissipation | 2.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 2W |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA6017A2 |
| Supply Current | 10mA |
| Supply Type | Single |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6017A2PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
