
Stereo, Class-AB audio amplifier delivering 2W output power into a 3Ω load. Features a wide operating supply voltage range of 4.5V to 5.5V, with a typical 5V operation. This integrated circuit offers a Power Supply Rejection Ratio (PSRR) of 77dB and a quiescent current of 6mA. Packaged in a 20-pin HTSSOP with dimensions of 6.5mm x 4.4mm x 1.2mm, it operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPA6017A2PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA6017A2PWPR technical specifications.
| Package/Case | HTSSOP |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Load Impedance | 3R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Power Dissipation | 2.7W |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 2W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Type | Single |
| Thickness | 1mm |
| Weight | 0.002885oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6017A2PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
