
The TPA6017A2PWPRG4 is a 2-channel audio amplifier from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is packaged in the HTSSOP format. The amplifier is designed to handle a maximum output power of 2W and a maximum power dissipation of 2.7W. It is powered by a single 5V supply and has a quiescent current of 6mA. The device is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments TPA6017A2PWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA6017A2PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Power Dissipation | 2.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 2W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Type | Single |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6017A2PWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
