
The TPA6020A2 is a dual audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a VQFN EP package and is lead-free. The amplifier has a maximum output power of 2.8W and a maximum power dissipation of 2.99W. It operates on a single 5V supply voltage and has a quiescent current of 8mA. The TPA6020A2 is RoHS compliant and is available in a tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Texas Instruments TPA6020A2RGWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA6020A2RGWR technical specifications.
| Package/Case | VQFN EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.8W |
| Max Power Dissipation | 2.99W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 2.8W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.99W |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA6020A2 |
| Supply Current | 8mA |
| Supply Type | Single |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6020A2RGWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
