
2-W stereo Class-AB audio amplifier and headphone driver. Features DC volume control, 2 channels, and a 4-ohm load impedance. Operates from a 4V to 5.5V single supply, with a maximum supply current of 9mA. Packaged in a 20-pin PDIP with dimensions of 26.92mm (L) x 6.6mm (W) x 4.57mm (H). RoHS compliant and suitable for through-hole mounting, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPA6021A4N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA6021A4N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Power Dissipation | 1.8W |
| Max Supply Current | 9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Power | 2W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.8W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Supply Type | Single |
| Thickness | 4.57mm |
| Weight | 0.042297oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6021A4N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
