
2-channel Class-AB audio amplifier IC, surface mountable in an HTSSOP EP package. Features a wide dual supply voltage range from 7V to 15V, with a typical dual supply of 12V. Delivers up to 3W output power per channel, with a maximum of 5W. Operates efficiently with a quiescent current of 18mA and a maximum supply current of 26mA. Offers a Power Supply Rejection Ratio (PSRR) of 60dB and a maximum power dissipation of 4.47W. Designed for operation across a wide temperature range of -40°C to 85°C, this RoHS compliant component is lead-free.
Sign in to ask questions about the Texas Instruments TPA6030A4PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA6030A4PWP technical specifications.
| Package/Case | HTSSOP EP |
| Dual Supply Voltage | 12V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 5W |
| Max Power Dissipation | 4.47W |
| Max Supply Current | 26mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 3W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 4.47W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 18mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 26mA |
| Supply Type | Dual |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6030A4PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
