
2-channel Class-AB audio amplifier in HTSSOP package, supporting dual supply voltages from 7V to 15V. Delivers 3W output power with a maximum of 5W, operating efficiently with 26mA supply current. Features a Power Supply Rejection Ratio (PSRR) of 60dB and a maximum power dissipation of 4.47W. Designed for surface mount applications, this lead-free and RoHS compliant component operates across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPA6030A4PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA6030A4PWPR technical specifications.
| Package/Case | HTSSOP |
| Dual Supply Voltage | 12V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 5W |
| Max Power Dissipation | 4.47W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 3W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.47W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA6030A4 |
| Supply Current | 26mA |
| Supply Type | Dual |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6030A4PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
