
Stereo Class-AB audio amplifier delivering 2.3W output power, featuring a 4.75V LDO and active low speaker enable. Operates from a 4.5V to 5.5V single supply voltage, with a typical operating voltage of 5V. Achieves 21.6dB voltage gain and boasts a 74dB Power Supply Rejection Ratio (PSRR). Housed in a 32-VQFN EP package for surface mounting, with an operating temperature range of -40°C to 85°C.
Texas Instruments TPA6040A4RHBR technical specifications.
| Package/Case | VQFN EP |
| Gain | 21.6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.3W |
| Max Power Dissipation | 5.06W |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 2.3W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.06W |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectPath™ |
| Supply Current | 1mA |
| Supply Type | Single |
| Voltage Gain | 21.6dB |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6040A4RHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
