
2-W stereo Class-AB audio amplifier, 3.3-V LDO, active low enable, and 10-21 dB gain. Features 2.6W maximum output power, 5.06W power dissipation, and 21.6dB voltage gain. Operates with a dual supply voltage range of 4.5V to 5.5V, with a 3.3V LDO. Packaged in a 32-VQFN with surface mount capability, this RoHS compliant component offers a Power Supply Rejection Ratio (PSRR) of 100dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPA6041A4RHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN EP |
| Dual Supply Voltage | 5V |
| Gain | 21.6dB |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.6W |
| Max Power Dissipation | 5.06W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Power | 2.6W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.06W |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectPath™ |
| Supply Current | 14mA |
| Supply Type | Quad |
| Voltage Gain | 21.6dB |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6041A4RHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
