
2-W stereo Class-AB audio amplifier with 21.6dB voltage gain, capable of delivering 2.3W output power. Features a 3.3-V LDO, active low enable, and a wide supply voltage range of 4.5V to 5.5V. Operates across a temperature range of -40°C to 85°C. Surface mountable in a VQFN EP package, this RoHS compliant component offers 100dB PSRR and a low supply current of 1mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPA6043A4RHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN EP |
| Dual Supply Voltage | 5V |
| Gain | 21.6dB |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.3W |
| Max Power Dissipation | 5.06W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Power | 2.3W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectPath™ |
| Supply Current | 1mA |
| Supply Type | Quad |
| Voltage Gain | 21.6dB |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6043A4RHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
