
The TPA6100A2D is a dual audio amplifier from Texas Instruments, packaged in an SOIC-8 lead-free package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V and minimum supply voltage of 1.6V. The amplifier has a maximum power dissipation of 710mW and a power supply rejection ratio of 72dB. It is RoHS compliant and available in a rail/tube packaging quantity of 75 units.
Sign in to ask questions about the Texas Instruments TPA6100A2D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA6100A2D technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Load Impedance | 16R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 50mW |
| Max Power Dissipation | 710mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Number of Channels | 2 |
| Operating Supply Voltage | 3V |
| Output Power | 50mW |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6100A2D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
