The TPA6101A2DR is an industrial-grade audio amplifier from Texas Instruments, featuring a dual-channel design. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.6V and 3.6V. The amplifier's maximum supply current is 1.2mA. The device is packaged in a SOP8 package with dimensions of 3.9mm in width and 4.9mm in length.
Sign in to ask questions about the Texas Instruments TPA6101A2DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA6101A2DR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Supply Current-Max | 1.2 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPA6101A2DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.