
The TPA6102A2DGK is a surface mount audio amplifier from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output power of 50mW and a maximum supply current of 1.5mA. The amplifier is RoHS compliant and has a power supply rejection ratio of 72dB. It operates from a supply voltage of 3V and is packaged in a VSSOP package.
Sign in to ask questions about the Texas Instruments TPA6102A2DGK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA6102A2DGK technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 50mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 469mW |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Voltage Gain | 14dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6102A2DGK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
