
The TPA6102A2 is an audio amplifier with a gain of 14dB and an output power of 50mW. It operates over a supply voltage range of 1.6V to 3.6V and has a maximum power dissipation of 710mW. The amplifier is packaged in a SOIC package and is RoHS compliant. It has a supply current of 750uA and can operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPA6102A2DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA6102A2DRG4 technical specifications.
| Package/Case | SOIC |
| Gain | 14dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 710mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Operating Supply Voltage | 3V |
| Output Power | 50mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 750uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6102A2DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
