
High-fidelity stereo headphone audio amplifier IC delivering 150mW output power per channel. Features a wide 20kHz bandwidth and operates from a single 2.5V to 5.5V supply. This lead-free, RoHS-compliant component boasts a typical quiescent current of 1.5mA and a PSRR of 83dB. Housed in an 8-pin HTSSOP EP package, it offers a compact 3mm x 3mm x 1.02mm footprint and operates across a -40°C to 85°C temperature range.
Texas Instruments TPA6110A2DGN technical specifications.
| Bandwidth | 20kHz |
| Package/Case | HTSSOP EP |
| Height | 1.02mm |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 150mW |
| Max Power Dissipation | 2.14W |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Output Power | 150mW |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 83dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Type | Single |
| Weight | 0.00067oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6110A2DGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
