The TPA6110A2DGNG4 is a dual audio amplifier from Texas Instruments, operating over a temperature range of -40°C to 85°C. It can supply up to 150mW of output power per channel and has a power supply rejection ratio of 83dB. The device is packaged in an HTSSOP EP package and is compliant with RoHS regulations. It requires a single supply voltage between 2.5V and 5.5V, with a maximum supply current of 3mA.
Sign in to ask questions about the Texas Instruments TPA6110A2DGNG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA6110A2DGNG4 technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 150mW |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Output Power | 150mW |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 83dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA6110A2 |
| Supply Current | 3mA |
| Supply Type | Single |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6110A2DGNG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
