
Stereo audio amplifier IC delivering 150mW output power per channel into an 8Ω load. Features a 20kHz bandwidth, 70dB PSRR, and operates from a 2.5V to 5.5V single supply. Housed in an 8-pin HTSSOP EP package with dimensions of 3mm x 3mm x 1.02mm. Offers low quiescent current of 1.6mA and a maximum supply current of 3.2mA. Suitable for applications requiring lead-free and RoHS-compliant components, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPA6111A2DGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA6111A2DGN technical specifications.
| Bandwidth | 20kHz |
| Package/Case | HTSSOP EP |
| Height | 1.02mm |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 150mW |
| Max Power Dissipation | 2.14W |
| Max Supply Current | 3.2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Operating Supply Current | 1.6mA |
| Output Power | 150mW |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 1.6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3.2mA |
| Supply Type | Single |
| Weight | 0.00067oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6111A2DGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
