
2-channel stereo Class-AB audio amplifier IC featuring a 20-pin HSOP package. Delivers 80mW output power into a 16 Ohm load, operating from dual supply voltages between 5V and 15V, with a maximum supply voltage of 30V. Boasts a Power Supply Rejection Ratio (PSRR) of 75dB and a maximum power dissipation of 2.8W. This lead-free component operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPA6120A2DWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA6120A2DWP technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 12V |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Load Impedance | 16R |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 80mW |
| Max Power Dissipation | 2.8W |
| Max Supply Current | 26mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Output Power | 80mW |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.8W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 11.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 26mA |
| Supply Type | Single, Dual |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6120A2DWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
