
Mono/Stereo audio amplifier IC, featuring 138mW output power at 16Ω load impedance and a maximum output of 290mW. This Class-AB amplifier offers 2 channels, differential input, and I²C control. Operating from a 2.5V to 5.5V single supply, it boasts a 68dB Common Mode Rejection Ratio and -109dB Power Supply Rejection Ratio. Packaged in a 4mm x 4mm x 0.73mm WQFN, it operates between -40°C and 85°C.
Texas Instruments TPA6130A2RTJR technical specifications.
| Package/Case | QFN |
| Common Mode Rejection Ratio | 68dB |
| Features | I²C |
| Height | 0.73mm |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 4mm |
| Load Impedance | 16R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 290mW |
| Max Power Dissipation | 4.1W |
| Max Supply Current | 6mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Operating Supply Current | 4mA |
| Output Power | 138mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.1W |
| Power Supply Rejection Ratio (PSRR) | -109dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DirectPath™ |
| Supply Current | 6mA |
| Supply Type | Single |
| Weight | 0.001344oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6130A2RTJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
